RS PRO IP67 Red Cable Mount 3P+E Straight Plug, 125A, 415V ac
- RS Stock No.:
- 851-002
- Brand:
- RS PRO
Subtotal (1 unit)*
£138.23
(exc. VAT)
£165.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.23 |
*price indicative
- RS Stock No.:
- 851-002
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plug | |
| Pole Format | 3P+E | |
| Current | 125A | |
| Connector Gender | Female | |
| Voltage | 415V ac | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 40°C | |
| Series | RS PRO | |
| IP Rating | IP67 | |
| Standards/Approvals | EC/EN 60309-1 | |
| Cable CSA | 16mm² | |
| Hazardous Area Certification | No | |
| Colour | Red | |
| Low Voltage | Yes | |
| Phase Inverter | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plug | ||
Pole Format 3P+E | ||
Current 125A | ||
Connector Gender Female | ||
Voltage 415V ac | ||
Mount Type Cable | ||
Orientation Straight | ||
Minimum Operating Temperature -25°C | ||
Termination Type Screw | ||
Contact Gender Female | ||
Maximum Operating Temperature 40°C | ||
Series RS PRO | ||
IP Rating IP67 | ||
Standards/Approvals EC/EN 60309-1 | ||
Cable CSA 16mm² | ||
Hazardous Area Certification No | ||
Colour Red | ||
Low Voltage Yes | ||
Phase Inverter No | ||
- COO (Country of Origin):
- BG
The RS PRO Industrial Plug delivers maximum performance for demanding power applications. Its rugged Nylon 6 and ABS housing provides exceptional mechanical strength, ensuring reliable power distribution in harsh environments.
Manufactured on nylon 6 and ABS
IP67
Robust design
High compatibility
Related links
- RS PRO IP67 Red Cable Mount 3P+E Straight Plug 415V ac
- Schneider Electric 125A, 400V
- RS PRO IP67 Red Cable Mount 3P+E Straight Industrial Power Connector 380V, 415 V
- RS PRO IP67 Red Cable Mount 3P+E Straight Industrial Power Connector 380V, 415 V
- RS PRO IP67 Red Cable Mount 3P+E Straight Industrial Power Connector 380V, 415 V
- RS PRO IP67 Red Cable Mount 3P+N+E Straight Industrial Power Connector 380V, 415 V
- RS PRO IP67 Red Cable Mount 3P+N+E Straight Industrial Power Connector 380V, 415 V
- RS PRO IP67 Red Cable Mount 3P+N+E Straight Industrial Power Connector 380V, 415 V


