- RS Stock No.:
- 462-9100
- Mfr. Part No.:
- 212-02-2008-031
- Brand:
- Gai-Tronics
Discontinued product
- RS Stock No.:
- 462-9100
- Mfr. Part No.:
- 212-02-2008-031
- Brand:
- Gai-Tronics
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Auteldac 4, 18 button, Analogue safe phone
The Auteldac 4 (A4) telephone has secured ATEX and IECEx approval to provide a tough, weather resistant unit, built to withstand arduous industrial atmospheres and environmental extremes. Certified for safe operation in hazardous areas, the Auteldac 4 body is made from carbon loaded glass filled polyester to eliminate rust and corrosion
Zone 1 & 2, Zone 21 & 22 Compliant
Fully compliant with TBR21 / TBR38
Headset Option
90dB sounder (adjustable)
Secondary beacon / external sounder actuator
Robust and weather resistant (IP66 with curly cord, IP54 with steel cord)
Industry standard robust handset c/w curly cord or armoured stainless steel
Noise cancelling versions available
Dual purpose design for wall or desk mounting, simple installation
Fully compliant with TBR21 / TBR38
Headset Option
90dB sounder (adjustable)
Secondary beacon / external sounder actuator
Robust and weather resistant (IP66 with curly cord, IP54 with steel cord)
Industry standard robust handset c/w curly cord or armoured stainless steel
Noise cancelling versions available
Dual purpose design for wall or desk mounting, simple installation
Note
Included in the 18 button version, are 3 direct dial buttons for fast one touch dialling of pre-stored numbers or accessing low cost call facilities. Includes: M1- M3 Memory buttons, S 'Store', R 'Recall', LR 'Last number redial'
Standards
Ex II 2 GD & Ex II 2 G ATEX Certified
Approvals
BASEEFA EEX e m 1b IIC T5
Approvals
See text
Industrial Telephones
Telephones suited to rough indoor and outdoor environments or areas of high abuse.
Ergonomically designed robust handset
Solid state electronics including magnetic hook switch
Internal selection of LD/MF and ELR/TBR
Automatic time-out after 6-8 minutes if handset left off hook
Large tactile keypad buttons, where appropriate
Solid state electronics including magnetic hook switch
Internal selection of LD/MF and ELR/TBR
Automatic time-out after 6-8 minutes if handset left off hook
Large tactile keypad buttons, where appropriate
Specifications
Attribute | Value |
---|---|
IP Rating | IP66 |
Ring Indicator | Audible |