XPort Pro Ext RAM Encryp Linux

  • RS Stock No. 783-2738
  • Mfr. Part No. XPP1003000-04R
  • Brand Lantronix
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

XPort Pro Ethernet Embedded Device Server

Lantronix XPort Pro is an embedded Ethernet networking module designed to enable M2M edge computing and effortlessly handle demanding applications with the power of an advanced architecture 32-bit processor. Built into an extended RJ45 PCB mounting socket, it provides an industrial-grade device server function running on a Linux or Evolution Operating System. Simple to deploy and use, the XPort Pro features simple device setup, configuration and monitoring with powerful, industry-standard management tools.

Ethernet 10Base-T or 100Base-TX via RJ45 connector
Protocols: TCP/IP, UDP/IP, ARP, ICMP, SNMPv2, TFTP, FTP, Telnet, DHCP, BOOTP, HTTP, SMTP, PPP, AutoIP, RSS, and SYSLOG
Security: SSLv3 and SSHv2 Client & Server, Selectable 128/256/512/1024 Bit certificates
Encryption: AES, 3DES and RC4
Authentication: SHA-1, MD5, Base-64 User Access Lists
Internal Web Server customizable with CGI
Internal Web Manager with SSL option for secure login, CLI, XML Configuration Records via CLI or FTP
32-bit processor with 16MB Flash memory, 16MB SDRAM
Operating System: Linux (RS 783-2738), Evolution (RS 783-2756)
Host communication: serial UART with RTS/CTS flow control
Data Rate: 300bps to 921.6kbps
Power supply: +3.3Vdc
Operating temperature range: -40 to +85°C
Package format: Extended RJ45 PCB-mounting socket
Dimensions: 33.9 x 16.25 x 13.5mm
Regulatory Approvals: FCC Part 15, Subpart B, Class B; ICES-003 Issue 4 (2004), Class B; EN55022:2006 and EN55024:1998+A1:2001+A2:2003; AS/NZS CISPR22:2006; VCCI V-3/2009.04; EN6100-3-2:2006; EN61000-3-3:1995+A1:2001+A2:2005
Software: Windows-based DeviceInstaller, Windows-based Com Port Redirector

Specifications
Attribute Value
Dimensions 16.25 x 33.9 x 13.5mm
Height 13.5mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Width 16.25mm
37 In stock for FREE next working day delivery
Price Each
£ 60.36
(exc. VAT)
£ 72.43
(inc. VAT)
Units
Per unit
1 +
£60.36
Related Products
10M Ethernet 10Base-T/2converter RJ-45 connector for UTP interface ...
Description:
10M Ethernet 10Base-T/2converter RJ-45 connector for UTP interface Interface Connector 1* RJ-45 Jack from (Hub/station) select switch, 1* BNC socket to 10 Base-2 Maximum cable Length UTP: 100m Coaxial: 185m per segment Data Transfer Rate: 10Mbps LED Indicator: Col, Link/RCV, Power, BNC/RCV, Col Power Supply: External Power Adapter DC5V1A Environment ...
This converter allows data to be exchanged between ...
Description:
This converter allows data to be exchanged between the RS232C interface and the RS485 interfaces commonly used in industry Transmission speeds of up to 108 kpbs Transmission distance of up to 1 km with AWG28 (0.14 mm2) cable Point to point or multiple connections possible (simultaneous monitoring of several devices)DCE/DTE ...
These industrial power supplies provide laboratory features such ...
Description:
These industrial power supplies provide laboratory features such as 0 to 100% adjustment, read back of V & I, high stability and low ripple making them perfectly suitable for purely automated applications in which no manual controls or meters are required.,The flexible "auto-ranging" output on the 1kW and 1.5kW types ...
Network virtually any device in minutes Access, monitor ...
Description:
Network virtually any device in minutes Access, monitor and control equipment over Ethernet Replace dedicated PCs and/or modem lines with fast and reliable Ethernet networking Configure quickly and easily via HTTP, DHCP, Telnet, serial or Lantronix Device Installer™ utility Supports RS-232, RS-422 and RS-485 communications (Two DB9M DTE serial ports ...