Phoenix Contact Ethernet Switch, 15 RJ45 port, 24V dc, 100Mbit/s Transmission Speed, DIN Rail Mount FL SWITCH SF 15TX/FX
Available to back order for despatch 02/03/2021
Added
- RS Stock No.:
- 801-7163
- Mfr. Part No.:
- 2832661
- Brand:
- Phoenix Contact
- COO (Country of Origin):
- TW
Units | Per unit |
1 + | £603.28 |
Phoenix Contact FL SWITCH SF - Ethernet switch
Features and Benefits
Approvals
Attribute | Value |
Transmission Speed | 100Mbit/s |
RJ45 Ports | 15 |
Nominal Supply Voltage | 24V dc |
Mounting | DIN Rail |
Series | FL SWITCH SF 15TX/FX |
Maximum Supply Voltage | 30.2V dc |