- RS Stock No.:
- 875-1797
- Mfr. Part No.:
- CL90558C44413P
- Brand:
- Amphenol Aerospace
Discontinued product
- RS Stock No.:
- 875-1797
- Mfr. Part No.:
- CL90558C44413P
- Brand:
- Amphenol Aerospace
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
Amphenol® Class L Wall Mount Plug
Amphenol Class L MIL-DTL-22992
From Amphenol, Class L meets the demands for heavy duty & heavy power connectors that are critical for rugged environmental conditions.
Current ranges 40 → 200 amps
Safety: Complete protection of personnel and equipment if connectors are inadvertently disconnected under load
Fool-proof mating
Standardization: MIL-DTL-22992 Class L insert arrangements specify connector/ cable combinations for maximum reliability
No insertion tools required
Arc Quenching Design: Recessed socket contacts within the insert create an arc suppressing chamber which protects the user when connectors are separated under load
Waterproof Design: A unique combination of grommets and seals provides waterproofing in any condition, mated or unmated, capped or uncapped
Rugged Construction: Machined from high strength aluminium, Straight-line attachment of accessories eliminates possibility of cable twisting or misalignment
Safety: Complete protection of personnel and equipment if connectors are inadvertently disconnected under load
Fool-proof mating
Standardization: MIL-DTL-22992 Class L insert arrangements specify connector/ cable combinations for maximum reliability
No insertion tools required
Arc Quenching Design: Recessed socket contacts within the insert create an arc suppressing chamber which protects the user when connectors are separated under load
Waterproof Design: A unique combination of grommets and seals provides waterproofing in any condition, mated or unmated, capped or uncapped
Rugged Construction: Machined from high strength aluminium, Straight-line attachment of accessories eliminates possibility of cable twisting or misalignment
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Wall Mount |
Contact Gender | Male |
Termination Method | Crimp |
Current Rating | 100.0A |
Series | CL/Class L |
Body Orientation | Straight |
Voltage Rating | 120208.0 V , 240416.0 V , 277480.0 V |
Shell Size | 44 |
Housing Material | Aluminium |