- RS Stock No.:
- 843-6312
- Mfr. Part No.:
- 21031112305
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 843-6312
- Mfr. Part No.:
- 21031112305
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
HARAX® M12-S Straight Circular Connectors
HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M12 connectors and does not require the use of special tools.
IP 67 protection
Termination cycles 10 (with same cross section)
Cable diameters 2.5 → 5.1 mm
Conductor diameters 1 → 1.6 mm (26 - 22 AWG)
Termination cycles 10 (with same cross section)
Cable diameters 2.5 → 5.1 mm
Conductor diameters 1 → 1.6 mm (26 - 22 AWG)
HARAX® Connectors
The HARTING HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M8/M12 connectors and does not require the use of special tools. Users only have to strip the cable insulation, insert the conductors and screw the connector together in order to produce a gas-proof and vibration resistant connection.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | IDC |
IP Rating | IP65, IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | M12 |
Voltage Rating | 32.0 V |
Series Number | 2103 |