- RS Stock No.:
- 783-1303
- Mfr. Part No.:
- 211825-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 783-1303
- Mfr. Part No.:
- 211825-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
Receptacle Standard Sex, Series 4
TE Connectivity CPC Plastic Series 1, 2 and 3
Specifications
Attribute | Value |
---|---|
Number of Contacts | 13 |
Mounting Type | In-line |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
Body Orientation | Straight |
Series | CPC Series 4 |
Mating Type | Threaded |
Shell Size | 23 |
Housing Material | Thermoplastic |
- RS Stock No.:
- 783-1303
- Mfr. Part No.:
- 211825-2
- Brand:
- TE Connectivity