- RS Stock No.:
- 734-5091
- Mfr. Part No.:
- 09-0463-00-19
- Brand:
- Binder
Discontinued product
- RS Stock No.:
- 734-5091
- Mfr. Part No.:
- 09-0463-00-19
- Brand:
- Binder
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Miniature Connector, Male Socket, M16 - Series 723, 723, 425
423, 723, 425 series M16 male socket with IP67 ingress protection and screw locking according to IEC 60130-9. These M16 male socket miniature connectors are easy to assemble, have a precision metal construction and internal strain relief.
Binder Miniature Connectors - Series 425
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Mounting Type | Panel Mount |
Connector Size | M16 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 3.0A |
Series | 723 |
Body Orientation | Straight |
Voltage Rating | 60 V |
Shell Size | 20 |
Mating Type | Screw On |
Housing Material | Metal |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -30°C |