- RS Stock No.:
- 708-0961
- Mfr. Part No.:
- EXP-0931/05/P
- Brand:
- Bulgin
Discontinued product
- RS Stock No.:
- 708-0961
- Mfr. Part No.:
- EXP-0931/05/P
- Brand:
- Bulgin
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Chassis Connectors
Mates with EXP-0911 and EXP-A911 connectors
Single hole fixing
Anti-rotation key
High grade sealing gasket
3-7mm panel thickness
Single hole fixing
Anti-rotation key
High grade sealing gasket
3-7mm panel thickness
Bulgin EXP Series EXPlora
Bulgin Components EXPlora series of connectors for use in hazardous environments. Tested for use in Zone 2 and 22, the connectors are manufactured from UL94V-0 rated polycarbonate material and are environmentally sealed to IP68.The EXPlora range is suited for manufacturers of secondary electrical equipment such as motors, pumps, lighting equipment, and process and control gear for use in factories and plant where hazardous or explosive atmospheres can be caused by flammable gases, mists, vapors or by combustible dusts.
Water and dustproof to IP68 when mated
Scoop proof contacts
Leading earth pin For 3,4,5 & 7 pole versions
Easy assembly, no special tools required
Field serviceable,screw termination
Positive locating keyways, cannot be mis-mated
Scoop proof contacts
Leading earth pin For 3,4,5 & 7 pole versions
Easy assembly, no special tools required
Field serviceable,screw termination
Positive locating keyways, cannot be mis-mated
Approvals
ATEX Approval for Zone 2 and Zone 22 Applications
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP68 |
Current Rating | 18.0A |
Series | EXP |
Body Orientation | Straight |
Voltage Rating | 600.0 V |
Shell Size | 50 |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 2P |
Shielded/Unshielded | Unshielded |
Contact Plating | Nickel |
Strain Relief | No |
Minimum Operating Temperature | -20.0°C |
Contact Material | Brass |
Maximum Operating Temperature | 55.0°C |