- RS Stock No.:
- 690-9127
- Mfr. Part No.:
- SRCN2A21-10P
- Brand:
- JAE
Discontinued product
- RS Stock No.:
- 690-9127
- Mfr. Part No.:
- SRCN2A21-10P
- Brand:
- JAE
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Receptacles, Pin inserts
JAE SRCN Range
SRCN series connectors are lightweight, general purpose circular connectors.
Miniature, lightweight, solid construction
Highly reliable contact finish
Stable connections
Positive polarization with five keys and keyways
Highly reliable contact finish
Stable connections
Positive polarization with five keys and keyways
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Mounting Type | Box Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 10.0A |
Series | SRCN |
Body Orientation | Straight |
Voltage Rating | 250.0 V , 350.0 V |
Shell Size | 21 |
Contact Plating | Silver |
Minimum Operating Temperature | -25.0°C |
Contact Material | Copper |
Maximum Operating Temperature | 85.0°C |
- RS Stock No.:
- 690-9127
- Mfr. Part No.:
- SRCN2A21-10P
- Brand:
- JAE