Tajimi Electronics Circular Connector, 5 Contacts, Panel Mount, Miniature Connector, Socket, Female, PRC05 Series
- RS Stock No.:
- 643-1343
- Mfr. Part No.:
- EPRC05-R5F
- Brand:
- Tajimi Electronics
13 In stock - FREE next working day delivery available
83 available from Europe for delivery within 5 working day(s).
Added
Price Each
£12.99
(exc. VAT)
£15.59
(inc. VAT)
Units | Per unit |
1 - 24 | £12.99 |
25 + | £11.67 |
- RS Stock No.:
- 643-1343
- Mfr. Part No.:
- EPRC05-R5F
- Brand:
- Tajimi Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 2.0A |
Series | PRC05 |
Body Orientation | Straight |
Voltage Rating | 150.0 V |
Mating Type | Push-Pull |
Shell Size | 13 |
Housing Material | Brass |
Contact Plating | Gold |
Contact Material | Copper |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 643-1343
- Mfr. Part No.:
- EPRC05-R5F
- Brand:
- Tajimi Electronics
Related links
- Binder Circular Connector Panel Mount Socket IP67, 720 Series
- binder Circular Connector Panel Mount Socket IP40, 680 Series
- Tajimi Electronics Circular Connector Cable Mount Socket IP65 R03
- Tajimi Electronics Circular Connector Cable Mount Plug PRC05 Series
- Amphenol Industrial Circular Connector Panel Mount Socket IP67,...
- Tajimi Electronics Circular Connector Cable Mount Plug and Socket PRC05
- Tajimi Electronics Circular Connector Panel Mount Socket IP65 R03
- Tajimi Electronics Circular Connector Cable Mount Socket PRC05 Series