- RS Stock No.:
- 502-7224
- Mfr. Part No.:
- NJW-2012-PF12
- Brand:
- Nanahoshi Kagaku
Discontinued product
- RS Stock No.:
- 502-7224
- Mfr. Part No.:
- NJW-2012-PF12
- Brand:
- Nanahoshi Kagaku
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NJW Plugs
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | NJW |
Voltage Rating | 250.0 V |
Shell Size | 20 |