- RS Stock No.:
- 502-5997
- Mfr. Part No.:
- NJC-204-PM
- Brand:
- Nanahoshi Kagaku
10 In stock - FREE next working day delivery available
18 available from Europe for delivery within 5 working day(s).
Added
Price Each
£12.04
(exc. VAT)
£14.45
(inc. VAT)
Units | Per unit |
1 - 24 | £12.04 |
25 + | £10.82 |
- RS Stock No.:
- 502-5997
- Mfr. Part No.:
- NJC-204-PM
- Brand:
- Nanahoshi Kagaku
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NJC Plugs
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 10.0A |
Series | NJC |
Body Orientation | Straight |
Voltage Rating | 250 V |
Shell Size | 20 |
Contact Plating | Gold, Silver |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Related links
- Nanahoshi Kagaku Circular Connector Panel Mount Male, NJC Series
- Nanahoshi Kagaku Circular Connector Panel Mount Female, NJC Series
- Nanahoshi Kagaku Circular Connector Panel Mount Male, NCS Series
- Nanahoshi Kagaku Circular Connector Panel Mount Female, NCS Series
- Nanahoshi Kagaku Circular Connector Cable Mount Male to Female, NJW Series
- Nanahoshi Kagaku Circular Connector Cable Mount Male, NCS Series
- Nanahoshi Kagaku Circular Connector Cable Mount Female, NCS Series
- Nanahoshi Kagaku Circular Connector Cable Mount Female, NJC Series