- RS Stock No.:
- 414-4570
- Mfr. Part No.:
- 99-0135-10-03
- Brand:
- binder
Discontinued product
- RS Stock No.:
- 414-4570
- Mfr. Part No.:
- 99-0135-10-03
- Brand:
- binder
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 7.0A |
Body Orientation | Right Angle |
Voltage Rating | 250 V |
Contact Plating | Gold, Silver |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |