- RS Stock No.:
- 404-7205
- Mfr. Part No.:
- NCS-252-R
- Brand:
- Nanahoshi Kagaku
Available to back order for despatch 14/05/2024, delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£3.62
(exc. VAT)
£4.34
(inc. VAT)
Units | Per unit |
1 - 9 | £3.62 |
10 - 24 | £3.53 |
25 - 49 | £3.41 |
50 + | £3.32 |
- RS Stock No.:
- 404-7205
- Mfr. Part No.:
- NCS-252-R
- Brand:
- Nanahoshi Kagaku
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NCS Male Receptacle
Note
For dimensions of shell sizes 16 and over, contact technical support.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
Body Orientation | Straight |
Series | NCS |
Shell Size | 25 |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Contact Material | Copper |
Related links
- Nanahoshi Kagaku Circular Connector Panel Mount Female, NCS Series
- Nanahoshi Kagaku Circular Connector Cable Mount Female, NJC Series
- Nanahoshi Kagaku Circular Connector Cable Mount Female, NCS Series
- Nanahoshi Kagaku Circular Connector Panel Mount Male, NJW Series
- Nanahoshi Kagaku Circular Connector Cable Mount Male, NJW Series
- Nanahoshi Kagaku Circular Connector Cable Mount Male, NCS Series
- Nanahoshi Kagaku Circular Connector Panel Mount Male, NJC Series
- Nanahoshi Kagaku Circular Connector Cable Mount Socket NJW Series