- RS Stock No.:
- 261-6067
- Mfr. Part No.:
- 09-0496-70-24
- Brand:
- Binder
Discontinued product
- RS Stock No.:
- 261-6067
- Mfr. Part No.:
- 09-0496-70-24
- Brand:
- Binder
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Sockets
From Binder, this Series 723 miniature cable mount socket is screw-locking for secure and reliable mating attenuation. Easy to assemble and featuring internal strain relief, this connector has a robust metal construction. When mated, Series 723 connections are sealed to IP67 which means complete protection from contact dust and excellent protection against water.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 1.0A |
Body Orientation | Straight |
Series | 723 |
Voltage Rating | 60 V |
Contact Plating | Gold |
Strain Relief | Yes |
Contact Material | Bronze |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +95°C |