- RS Stock No.:
- 182-1977
- Mfr. Part No.:
- DC-05BFFB-QL8APP
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 182-1977
- Mfr. Part No.:
- DC-05BFFB-QL8APP
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial DC-05BFFB-QL8APP is X-lok series cable mount type 5 contact female industrial circular connector.
Number of Contacts: 5
Plug/Socket : Socket
Termination Method : Solder
IP Rating: IP68
Plug/Socket : Socket
Termination Method : Solder
IP Rating: IP68
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP68 |
Current Rating | 20.0A |
Body Orientation | Straight |
Series | X-Lok |
Voltage Rating | 300 V |
Mating Type | X-Lok |
Housing Material | Thermoplastic |
Pole Format | 5P |
Contact Plating | Silver |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Contact Material | Copper |
- RS Stock No.:
- 182-1977
- Mfr. Part No.:
- DC-05BFFB-QL8APP
- Brand:
- Amphenol Industrial