MPN

Amphenol PCB Connector, 6 Contacts, Panel Mount M12, IP68, IP69K

10 In stock - FREE next working day delivery available
Add to Basket

Price Each

£7.34

(exc. VAT)

£8.81

(inc. VAT)

Units

Added

RS Stock No.:
182-1094
Mfr. Part No.:
MSAS-06PFFP-SF8001
Brand:
Amphenol Industrial
COO (Country of Origin):
CN
UnitsPer unit
1 - 9£7.34
10 - 24£6.73
25 +£6.07
AttributeValue
Number of Contacts6
Plug/SocketSocket
Mounting TypePanel Mount
Connector SizeM12
Termination MethodPCB
Current Rating2.0A
IP RatingIP68, IP69K
Contact GenderFemale
Voltage Rating30.0 V
Mating TypeScrew Thread
SeriesM Series Sensor Connectors
Housing MaterialGF, Nylon
Contact PlatingGold
Pole Format6P
Contact MaterialCopper