Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount, Socket, Female, IP68, IP69K, M Series
- RS Stock No.:
- 182-1058
- Mfr. Part No.:
- M12A-04PFFS-SF8002
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 182-1058
- Mfr. Part No.:
- M12A-04PFFS-SF8002
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68, IP69K |
Series | M |
- RS Stock No.:
- 182-1058
- Mfr. Part No.:
- M12A-04PFFS-SF8002
- Brand:
- Amphenol Industrial