Amphenol Connector, 8 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, M Series Sensor Connectors Series
- RS Stock No.:
- 182-0612
- Mfr. Part No.:
- MSAS-08PMMR-SF7003
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 182-0612
- Mfr. Part No.:
- MSAS-08PMMR-SF7003
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | PCB |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | M Series Sensor Connectors |
Voltage Rating | 30 V |
Mating Type | Screw Thread |
Housing Material | PBT, PC |
Pole Format | 8P |
Contact Plating | Gold |
Maximum Operating Temperature | +105°C |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Series Number | SF7003 |
- RS Stock No.:
- 182-0612
- Mfr. Part No.:
- MSAS-08PMMR-SF7003
- Brand:
- Amphenol Industrial