Amphenol Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, Female, IP68, M Series Sensor Connectors Series
- RS Stock No.:
- 182-0287
- Mfr. Part No.:
- M12A-05PFFR-SF8001
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 182-0287
- Mfr. Part No.:
- M12A-05PFFR-SF8001
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | PCB |
IP Rating | IP68 |
Current Rating | 4.0A |
Series | M Series Sensor Connectors |
Voltage Rating | 60 V |
Mating Type | Screw Thread |
Housing Material | GF, Nylon |
Pole Format | 5P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
Series Number | SF8001 |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 182-0287
- Mfr. Part No.:
- M12A-05PFFR-SF8001
- Brand:
- Amphenol Industrial