Amphenol Connector, 3 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, M Series Sensor Connectors Series
- RS Stock No.:
- 182-0140
- Mfr. Part No.:
- MSAS-03BMMB-SR7001
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 182-0140
- Mfr. Part No.:
- MSAS-03BMMB-SR7001
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial circular connector is a cable mounting type male connector with screw termination method and M12 of connector size.
Operating Temperature: -40°C to +105°C
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | M Series Sensor Connectors |
Body Orientation | Right Angle |
Voltage Rating | 250 V |
Mating Type | Screw Thread |
Housing Material | Nylon |
Pole Format | 3P |
Contact Plating | Gold |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
Series Number | SR7001 |
- RS Stock No.:
- 182-0140
- Mfr. Part No.:
- MSAS-03BMMB-SR7001
- Brand:
- Amphenol Industrial