Bulgin Connector, 8 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, Buccaneer Series
- RS Stock No.:
- 176-6405
- Mfr. Part No.:
- PXMBNI12RPF08XPCM16
- Brand:
- Bulgin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-6405
- Mfr. Part No.:
- PXMBNI12RPF08XPCM16
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Number of Contacts | 8 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | PCB | |
| IP Rating | IP67 | |
| Current Rating | 2A | |
| Series | Buccaneer | |
| Body Orientation | Straight | |
| Voltage Rating | 48 V ac/dc | |
| Coding | X | |
| Shell Size | 12mm | |
| Mating Type | Threaded | |
| Housing Material | Nickel Plated Brass | |
| Pole Format | 8P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | +80°C | |
| Series Number | M12 | |
| Minimum Operating Temperature | -25°C | |
Select all | ||
|---|---|---|
Brand Bulgin | ||
Number of Contacts 8 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method PCB | ||
IP Rating IP67 | ||
Current Rating 2A | ||
Series Buccaneer | ||
Body Orientation Straight | ||
Voltage Rating 48 V ac/dc | ||
Coding X | ||
Shell Size 12mm | ||
Mating Type Threaded | ||
Housing Material Nickel Plated Brass | ||
Pole Format 8P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature +80°C | ||
Series Number M12 | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
With a high degree of mechanical and electrical stability, Bulgins M12 X Coding connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications.
M12 Series X Code Brass Nickel Plated M16 Rear Panel Mount Connector 8 Pole socket PCB Termination
M12 Series Rear Panel Mount Connectors
Water and dustproof when mated with compatible connector
Pin or Socket
3, 4, 5, 8, 12 Pole (3,12 Pole are A Code, 4 Pole are choice of A Code or D Code, 5 Pole are choice of A Code or B Code, 8 Pole are choice of A Code or X Code)
PCB Terminals
Choice of mounting nut sizes, depending on part code
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series In-Line Flex Body and Flex Body Connectors, depending on part code
Water and dustproof when mated with compatible connector
Pin or Socket
3, 4, 5, 8, 12 Pole (3,12 Pole are A Code, 4 Pole are choice of A Code or D Code, 5 Pole are choice of A Code or B Code, 8 Pole are choice of A Code or X Code)
PCB Terminals
Choice of mounting nut sizes, depending on part code
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series In-Line Flex Body and Flex Body Connectors, depending on part code


