- RS Stock No.:
- 175-6286
- Mfr. Part No.:
- 42-800013
- Brand:
- Provertha
Discontinued product
- RS Stock No.:
- 175-6286
- Mfr. Part No.:
- 42-800013
- Brand:
- Provertha
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The new, 8-pin, A-coded M12 connector plug crimp for rear panel installation particularly fulfills the requirements for the reliable single strand connection and the interference-free data transmission. This is achieved through a safe signal contacting through twisted massive crimp contacts and the full-metal housing. This way, tailored device interface solutions can be implemented due to the freely selectable strand length.
Very compact outer dimensions
Effective shielding due to fullmetal housing
Insulator with Acoding
Twisted crimp contacts for a safe contact
Crimp contacts: i.e. signal: AWG 2628 /Power: AWG 2224
Easy and fast installation due to crimp snapin contacts and premounted assembly with a few single parts
Faultfree wire termination due to contact holder with coding
Effective shielding due to fullmetal housing
Insulator with Acoding
Twisted crimp contacts for a safe contact
Crimp contacts: i.e. signal: AWG 2628 /Power: AWG 2224
Easy and fast installation due to crimp snapin contacts and premounted assembly with a few single parts
Faultfree wire termination due to contact holder with coding
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 2.0A |
Series | 42 |
Body Orientation | Straight |
Voltage Rating | 30.0 V |
Mating Type | A Coded |
Housing Material | Copper |
Pole Format | 8P |
Contact Material | Copper |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 85.0°C |