CAMDENBOSS, CCV2C Cable Clamp

  • RS Stock No. 174-7743
  • Mfr. Part No. CCV2C/AK
  • Brand CAMDENBOSS
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

CamCirc Cable Clamp Set, E31 Type, 103 Size, Shielded, 5.7-6.7mm

Cable clamp set
Size 104
6.2-6.7mm
Shielded

Specifications
Attribute Value
Housing Material Brass
IP Rating IP68
Series CCV2C
19 In stock - FREE next working day delivery available
Price Each
£ 4.32
(exc. VAT)
£ 5.18
(inc. VAT)
Units
Per unit
1 +
£4.32
Related Products
Cam Circ Cable Clamp Set, E3 Type, 1031 ...
Description:
Cam Circ Cable Clamp Set, E3 Type, 1031 Size, Environmental, 5.7-6.2mm. Cable clamp set Size 10315.7-6.7mm Environmental Shielded.
Cam Circ Cable Clamp Set, E3 Type, 104 ...
Description:
Cam Circ Cable Clamp Set, E3 Type, 104 Size, Shielded, 7.7-8.7mm. Cable clamp set Size 1047.7-8.7mm Shielded.