Souriau Circular Connector, 28 Contacts, Panel Mount, Socket, Male, IP67, IP68, IP69K, UT0 Series
- RS Stock No.:
- 124-6019
- Mfr. Part No.:
- UT072028PH6
- Brand:
- Souriau
Discontinued
- RS Stock No.:
- 124-6019
- Mfr. Part No.:
- UT072028PH6
- Brand:
- Souriau
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau | |
| Number of Contacts | 28 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Crimp | |
| IP Rating | IP67, IP68, IP69K | |
| Current Rating | 13A | |
| Body Orientation | Straight | |
| Series | UT0 | |
| Voltage Rating | 2 kV ac | |
| Shell Size | 20mm | |
| Mating Type | Bayonet | |
| Housing Material | Zinc | |
| Strain Relief | No | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Souriau | ||
Number of Contacts 28 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP67, IP68, IP69K | ||
Current Rating 13A | ||
Body Orientation Straight | ||
Series UT0 | ||
Voltage Rating 2 kV ac | ||
Shell Size 20mm | ||
Mating Type Bayonet | ||
Housing Material Zinc | ||
Strain Relief No | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FR
Jam Nut Receptacles
A series of Souriau Jam nut receptacles. A Jam nut is commonly used a type of lock nut, where it is jammed up against a standard nut to lock the two in place. These connectors are perfect in environments where standard nuts are not suitable. All models are highly reliable and excellent quality.
Features & Benefits
• Shell Material: Metal or Thermoplastic
• Various current ratings
• Various current ratings
Souriau UTS
