Bulgin Front Connector, 4 Contacts, Front Panel, Plug, Male, IP68, IP69K, Standard Vitalis Buccaneer Series
- RS Stock No.:
- 777-790
- Mfr. Part No.:
- PXV0747/P
- Brand:
- Bulgin
Subtotal (1 unit)*
£18.70
(exc. VAT)
£22.44
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 50 unit(s) shipping from 13 July 2026
Units | Per unit |
|---|---|
| 1 - 9 | £18.70 |
| 10 + | £17.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 777-790
- Mfr. Part No.:
- PXV0747/P
- Brand:
- Bulgin
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Number of Contacts | 4 | |
| Product Type | Front Connector | |
| Mount Type | Front Panel | |
| Current | 6A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | Standard Vitalis Buccaneer | |
| Coding | P | |
| Voltage | 277V | |
| Minimum Operating Temperature | -20°C | |
| Mating Type | Screw | |
| Shell Size | 38.1 mm | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 70°C | |
| Housing Material | Plastic | |
| Standards/Approvals | VDE | |
| Pole Format | 4 | |
| Better World Claim | Alternative Materials | |
| Contact Plating | Gold | |
| Better World Product | Yes | |
| Contact Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Number of Contacts 4 | ||
Product Type Front Connector | ||
Mount Type Front Panel | ||
Current 6A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series Standard Vitalis Buccaneer | ||
Coding P | ||
Voltage 277V | ||
Minimum Operating Temperature -20°C | ||
Mating Type Screw | ||
Shell Size 38.1 mm | ||
Termination Type Screw | ||
Maximum Operating Temperature 70°C | ||
Housing Material Plastic | ||
Standards/Approvals VDE | ||
Pole Format 4 | ||
Better World Claim Alternative Materials | ||
Contact Plating Gold | ||
Better World Product Yes | ||
Contact Material Polyamide | ||
- COO (Country of Origin):
- TN
Related links
- Bulgin Front Connector Front Panel Female IP69K, Standard Vitalis Buccaneer Series
- Bulgin Front Connector Front Panel Male IP69K, Standard Vitalis Buccaneer Series
- Bulgin Front Connector Front Panel Male IP69K, Standard Vitalis Buccaneer Series
- Bulgin Front Connector Front Panel Male IP69K, Standard Vitalis Buccaneer Series
- Bulgin Front Connector Front Panel Male IP69K, Standard Vitalis Buccaneer Series
- Bulgin Front Connector Front Panel Male IP69K, Standard Vitalis Buccaneer Series
- Bulgin Front Connector Front Panel Female IP69K, Standard Vitalis Buccaneer Series
- Bulgin Front Connector Front Panel Female IP69K, Standard Vitalis Buccaneer Series


