Phoenix Contact Circular Connector, 4 Contacts, Cable, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 519-291
- Mfr. Part No.:
- 1607688
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-291
- Mfr. Part No.:
- 1607688
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is engineered to facilitate reliable connections in challenging industrial environments. Tailored for seamless integration with both standard and SPEEDCON interlocks, this connector features a straight design, versatile enough to accommodate a range of applications. With robust shielding and an impressive degree of protection rated at IP67, it excels in preventing ingress of dust and moisture. The connector's crimp connection method ensures a secure and stable configuration while maintaining flexibility in its use with varying cable diameters.
Designed for power applications with a secure connection profile
Crafted from premium materials which ensuring durability and longevity
Operates efficiently across an extensive ambient temperature range
Simplifies maintenance with easy inspection protocols for safety
Provides compatibility with a variety of external cable diameters
Offers extensive compliance with international electrical standards
Crafted from premium materials which ensuring durability and longevity
Operates efficiently across an extensive ambient temperature range
Simplifies maintenance with easy inspection protocols for safety
Provides compatibility with a variety of external cable diameters
Offers extensive compliance with international electrical standards
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
