Phoenix Contact Circular Connector, 4 Contacts, Plug-in, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 517-798
- Mfr. Part No.:
- 1150634
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.37
(exc. VAT)
£19.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.37 |
*price indicative
- RS Stock No.:
- 517-798
- Mfr. Part No.:
- 1150634
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector | |
| Mount Type | Plug-in | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Orientation | Straight | |
| Series | SACC | |
| Voltage | 48, 60V ac | |
| Coding | D | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | M12 | |
| Housing Material | Die Cast Zinc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | DIN EN 45545-2 (R22,R23,R24,R26), EN 50155:2001, IEC 61076-2-101 | |
| Contact Plating | Nickel Gold Alloy | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Circular Connector | ||
Mount Type Plug-in | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Orientation Straight | ||
Series SACC | ||
Voltage 48, 60V ac | ||
Coding D | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Shell Size M12 | ||
Housing Material Die Cast Zinc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals DIN EN 45545-2 (R22,R23,R24,R26), EN 50155:2001, IEC 61076-2-101 | ||
Contact Plating Nickel Gold Alloy | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Data Connector designed for robust and efficient communication in industrial environments. This connector features a PROFINET CAT5 compatibility, ensuring optimal data transmission speeds of up to 100 Mbps. It is specifically engineered with a shielded construction that provides protection against interference and mechanical strain. The connector's compact design incorporates high contact density, making it an ideal choice for applications requiring space efficiency. The straightforward crimp connection method simplifies installation, making it perfect for a wide array of industrial applications.
Multiple positions and outlets to accommodate diverse setup needs
Enables simple and tool free assembly for convenient maintenance and upgrades
Rated for high mechanical durability suitable for rail applications
Low insertion losses ensure maximum transmission efficiency
Supports a wide range of conductor cross sections for versatile connectivity
Related links
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Male IP67, SACC Series
- Phoenix Contact Circular Connector M8 Connector Male IP67, SACC Series
- Phoenix Contact Circular Connector Cable M12 Connector Male IP67, SACC Series
- Phoenix Contact Industrial Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Industrial Circular Connector Cable Plug IP65 SACC Series
