Phoenix Contact Circular Connector, 5 Contacts, Plug-in, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 509-805
- Mfr. Part No.:
- 1239513
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 509-805
- Mfr. Part No.:
- 1239513
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Plug-in | |
| Current | 16A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Orientation | Straight | |
| Coding | L | |
| Voltage | 63V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Wire | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | Polyurethane | |
| Standards/Approvals | cULus Recognised, IEC 61076-2-111 | |
| Contact Plating | Nickel Gold Alloy | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Plug-in | ||
Current 16A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
Orientation Straight | ||
Coding L | ||
Voltage 63V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Wire | ||
Maximum Operating Temperature 105°C | ||
Housing Material Polyurethane | ||
Standards/Approvals cULus Recognised, IEC 61076-2-111 | ||
Contact Plating Nickel Gold Alloy | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting solution is expertly designed to facilitate high power transmission within compact device assemblies. Engineered with a robust M12 standard coding and featuring a 5 position pin configuration, it ensures a reliable and secure connection on a free cable end. The innovative XL housing contour promotes ease of installation while accommodating individual wire connections for flexibility in various applications. This connector, with a cable length of 0.2 m and made of PEX litz wire, is potted to safeguard against environmental factors, making it ideal for deployments in demanding conditions.
Designed for high power transmission in confined spaces
Optimised for quick and easy installation
Mechanical tightening limitation ensures a stable gasket
Preassembled with litz wires ready for immediate use
Offers custom assemblies and wire lengths to suit specific requirements
Related links
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Male IP67, SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Clip Plug IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
