Phoenix Contact Circular Connector, 5 Contacts, Plug-in, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 509-656
- Mfr. Part No.:
- 1027694
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£7.56
(exc. VAT)
£9.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.56 |
*price indicative
- RS Stock No.:
- 509-656
- Mfr. Part No.:
- 1027694
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Plug-in | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Orientation | Straight | |
| Voltage | 60V | |
| Coding | A | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Shell Size | M16 x 1.5 | |
| Mating Type | Push Pull | |
| Housing Material | Polyurethane | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cULus Recognised Approval ID: E221474-20140616, EN 50155, IEC 61076-2-010 | |
| Contact Plating | Nickel Gold Alloy | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Plug-in | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
Orientation Straight | ||
Voltage 60V | ||
Coding A | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Shell Size M16 x 1.5 | ||
Mating Type Push Pull | ||
Housing Material Polyurethane | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cULus Recognised Approval ID: E221474-20140616, EN 50155, IEC 61076-2-010 | ||
Contact Plating Nickel Gold Alloy | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting is designed to provide a reliable connection in demanding environments. With a robust M12 push pull locking system, it facilitates easy installation and secure operation. Built with high quality materials, it ensures optimal performance even under extreme mechanical strain. This connector is perfect for applications requiring precise signal transmission, making it an ideal choice for automation and control cabinet engineering. Additionally, its lead free design aligns with RoHS II standards, ensuring compliance and sustainability.
Constructed to withstand extreme mechanical stress without compromising reliability
Designed for easy maintenance with straightforward installation processes
Lead free construction in compliance with environmental regulations
IP67 protection which ensuring resilience against dust and water ingress
Compatible with multiple cable types enhancing versatility in installations
Related links
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Male IP67, SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Clip Plug IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
