Phoenix Contact, 12 Contacts, Front, Front, M12 Connector, Socket, Socket, Female, IP65, IP65, IP67, IP67, IP69K, IP69K,
- RS Stock No.:
- 497-368
- Mfr. Part No.:
- 1405242
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 497-368
- Mfr. Part No.:
- 1405242
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mount Type | Front, Front | |
| Current | 1.5A | |
| Connector Size | M12 | |
| Plug/Socket | Socket, Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP65, IP67, IP67, IP69K, IP69K | |
| Series | SACC | |
| Voltage | 30V | |
| Coding | A | |
| Shell Size | M12 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cUL, cULus, IEC 61076-2-101, RoHS, UL | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mount Type Front, Front | ||
Current 1.5A | ||
Connector Size M12 | ||
Plug/Socket Socket, Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP65, IP67, IP67, IP69K, IP69K | ||
Series SACC | ||
Voltage 30V | ||
Coding A | ||
Shell Size M12 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cUL, cULus, IEC 61076-2-101, RoHS, UL | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector Front Mounting is designed for universal signal applications. The connector has a robust construction with a TPE litz wire cable, 0.5 meters in length, and is suitable for use in harsh environments with protection ratings of IP65 and IP67.
12 position female
Front mounting M16 x 1.5
cable length is 0.5 m
Conductor cross section 0.14 mm sq
Related links
- Phoenix Contact Circular Connector Front Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 IP69K
- Phoenix Contact Industrial Circular Connector Cable Female IP67 IPD Series
- Phoenix Contact Circular Connector Cable Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Female IP67 SACC
- Hummel Socket Cable M23 Connector Socket IP67 IP69K Power
