Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 493-722
- Mfr. Part No.:
- 1607670
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-722
- Mfr. Part No.:
- 1607670
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is designed to meet the highest standards of connectivity in industrial environments. With its robust construction, it offers exceptional shielding and an IP67 degree of protection, ensuring reliability in even the most demanding conditions. Its crimp connection method guarantees a secure assembly, while the flexible cable diameter range of 5 mm to 8 mm accommodates various installation requirements. The product is suited for power applications and integrates seamlessly into existing systems. Ideal for applications requiring dependable connectivity, this connector stands out with its combination of safety, efficiency, and versatile usability.
Utilises crimp connection for enhanced assembly strength
Constructed from high quality metal and plastics for durability
Supports up to 25 A for reliable power transmission
Designed for ease of use by qualified personnel only
Supports outdoor applications with necessary protective measures
Constructed from high quality metal and plastics for durability
Supports up to 25 A for reliable power transmission
Designed for ease of use by qualified personnel only
Supports outdoor applications with necessary protective measures
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
