Bulgin Industrial Circular Connectors, 4 Contacts, PX0709/P/04 Series
- RS Stock No.:
- 475-931
- Mfr. Part No.:
- PX0709/P/04
- Brand:
- Bulgin
Subtotal (1 pack of 12 units)*
£158.94
(exc. VAT)
£190.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £158.94 | £13.245 |
*price indicative
- RS Stock No.:
- 475-931
- Mfr. Part No.:
- PX0709/P/04
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Number of Contacts | 4 | |
| Series | PX0709/P/04 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Number of Contacts 4 | ||
Series PX0709/P/04 | ||
- COO (Country of Origin):
- TN
The TE Connectivity Rear panel mounting connector, designed for seamless integration with flex cable connectors, offers a robust solution for various electrical applications. Its single hole fixing mechanism ensures a secure installation while enabling easy access for maintenance or adjustments. Engineered to meet exceptional sealing ratings, this connector guarantees protection against dust and water ingress, ensuring reliable performance in challenging environments. The pre-loaded gold-plated contacts enhance conductivity and reliability, making it an ideal choice for critical connections in marine and industrial settings. With its versatile design, this connector supports multiple configurations and is compatible with various cable diameters, providing flexibility for installation in a range of scenarios.
Delivers reliable performance with IP68 protection against moisture and dust
Designed for easy installation with a single hole fixing
Accommodates a range of cable diameters for versatile applications
Pre-loaded gold-plated contacts ensure optimal conductivity
Robust design allows for use in harsh environments, including marine applications
Compatible with various mounting options for enhanced flexibility
Designed for easy installation with a single hole fixing
Accommodates a range of cable diameters for versatile applications
Pre-loaded gold-plated contacts ensure optimal conductivity
Robust design allows for use in harsh environments, including marine applications
Compatible with various mounting options for enhanced flexibility
Related links
- Bulgin Industrial Circular Connectors Plug, PX0410/04P/5055 Series
- Bulgin Circular Connector Flange Mount Male EXPlora EXP Series
- Bulgin Circular Connector Cable Mount Female Buccaneer 900 Series
- Bulgin Circular Connector Cable Mount Male Buccaneer 900 Series
- Bulgin Circular Connector Cable Mount Male EXPlora EXP Series
- binder Industrial Circular Connectors Cable Mount Female
- binder Circular Connector Cable Mount Plug IP67, 712 Series
- CAMDENBOSS Circular Connector Panel Mount Female CamCirc CCB1 Series


