CONEC Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP65, IP67, IP69K, 43 Series
- RS Stock No.:
- 292-092
- Mfr. Part No.:
- 43-23064
- Brand:
- CONEC
Subtotal (1 bag of 30 units)*
£1,147.52
(exc. VAT)
£1,377.02
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,147.52 | £38.251 |
*price indicative
- RS Stock No.:
- 292-092
- Mfr. Part No.:
- 43-23064
- Brand:
- CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67, IP69K | |
| Series | 43 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67, IP69K | ||
Series 43 | ||
- COO (Country of Origin):
- CZ
The CONEC Connecting cable features a M12 bayonet locking overmoulded connector is designed for industrial Ethernet bus systems. It has a double ended configuration with a 4 position M12x1 size and D coding on both the A side and B side. Both sides feature male axial connectors, secured by M12 bayonet locking, ensuring a reliable connection for demanding industrial applications.
RoHS compliant
IP65 IP67 and IP69K protection rated
IP65 IP67 and IP69K protection rated
Related links
- CONEC Circular Connector Panel Mount Plug IP65 IP69K, 43 Series
- CONEC Circular Connector Panel Mount Plug IP65 IP69K, 43 Series
- CONEC Circular Connector Panel Mount Male 43 Series
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Socket IP67, 43 Series
- CONEC Circular Connector Panel Mount Socket IP67, 43 Series
- CONEC Circular Connector Panel Mount Male 43 Series
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
