CONEC Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, 43 Series
- RS Stock No.:
- 292-080
- Mfr. Part No.:
- 43-03922
- Brand:
- CONEC
Subtotal (1 bag of 30 units)*
£330.55
(exc. VAT)
£396.66
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £330.55 | £11.018 |
*price indicative
- RS Stock No.:
- 292-080
- Mfr. Part No.:
- 43-03922
- Brand:
- CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 5 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 43 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 43 | ||
- COO (Country of Origin):
- SK
The CONEC M12 bayonet locking socket, designed for industrial applications, features a 5 position M12x1 size with A coding. It has a female angled connector on the A side with angled solder pin termination. The socket supports back panel mounting with a 2.2 mm panel thickness and is secured using an M12x1 screwable bayonet locking type. The installation height is 9 mm.
RoHS compliant
IP65 IP67 and IP69K protection rated
Isolation resistance according to IEC 60512
Standard IP rating according to IEC 60529
IP65 IP67 and IP69K protection rated
Isolation resistance according to IEC 60512
Standard IP rating according to IEC 60529
Related links
- Amphenol CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Socket IP67, 43 Series
- CONEC Circular Connector Panel Mount Male 43 Series
- CONEC Circular Connector Panel Mount Plug 43 Series
- Amphenol CONEC Circular Connector Panel Mount Male 43 Series
- Amphenol CONEC Circular Connector Panel Mount Plug 43 Series
- CONEC Circular Connector Cable Mount Socket IP67, 43 Series
- Amphenol CONEC Circular Connector Screw Mount Plug IP67, 43 Series
