Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Plug, Male, IP68, IP69K, SB Series
- RS Stock No.:
- 280-474
- Mfr. Part No.:
- 1623711
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£93.03
(exc. VAT)
£111.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.03 |
*price indicative
- RS Stock No.:
- 280-474
- Mfr. Part No.:
- 1623711
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is designed to facilitate seamless transmission of signals, data, and power within a single robust device. Featuring an innovative CAT5 data interface, it ensures reliable connectivity at speeds of up to 100 Mbps. Built for the industrial environment, this connector is notable for its high degree of protection, delivering consistent EMC shielding to prevent interference. Its versatile application includes compatibility with standard and SPEEDCON interlocks, making it suitable for various installations.
Environmentally friendly with compliance to EU RoHS regulations
Robust material construction withstands harsh operational conditions
Simple integration into existing systems reducing installation complexity
Adaptable for outdoor use when properly protected against elements
Regular inspection and maintenance enhance overall reliability
Simplicity of design allows for quick and efficient assembly
Robust material construction withstands harsh operational conditions
Simple integration into existing systems reducing installation complexity
Adaptable for outdoor use when properly protected against elements
Regular inspection and maintenance enhance overall reliability
Simplicity of design allows for quick and efficient assembly
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- DeWALT DCV100 18V Leaf Blower
