Brad Connector, 5 Contacts, Cable Mount, Mini Change Connector, Plug and Socket, Male, IP67, Mini-Change Series
- RS Stock No.:
- 913-2288
- Mfr. Part No.:
- 1300250073
- Brand:
- Brad
Discontinued product
- RS Stock No.:
- 913-2288
- Mfr. Part No.:
- 1300250073
- Brand:
- Brad
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Product Details
Brad® Mini-Change® Double-Ended Cordsets Male-Female
These Brad® Mini-Change® Double-Ended Cordsets are available with internal thread male straight-to-female internal thread straight connector configuration. The cables for these Brad® Mini-Change® Double-Ended Cordsets are PVC hard service cord.
4, 5 Pole Male to Female for high reliability and low resistance
Die-cast zinc coupling nut for corrosion and weld slag resistance
Cable resistant to water, oil and abrasion
14, 15, 18 & 22 AWG wire size
IP67 rated
Die-cast zinc coupling nut for corrosion and weld slag resistance
Cable resistant to water, oil and abrasion
14, 15, 18 & 22 AWG wire size
IP67 rated
BRAD Mini-Change
The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | Mini Change |
Plug/Socket | Plug, Socket |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 4A |
Series | Mini-Change |
Body Orientation | Straight |
Voltage Rating | 300 V ac/dc |
Mating Type | Quick Connect |
Housing Material | PVC |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -20°C |
Priced to Clear | Yes |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +80°C |
Series Number | 130025 |
- RS Stock No.:
- 913-2288
- Mfr. Part No.:
- 1300250073
- Brand:
- Brad
RoHS Status: Exempt
- COO (Country of Origin):
- PL