- RS Stock No.:
- 912-0825
- Mfr. Part No.:
- UTS6104P
- Brand:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 912-0825
- Mfr. Part No.:
- UTS6104P
- Brand:
- Souriau Sunbank by Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Souriau UTS Series Plugs & Receptacles
The UTS series of receptacles from Souriau offers a wide range of quality, box mounted and cable-mounted plugs to cable mounted inline and PCB-mounted receptacles. The series can accommodate wires in a host of ways. These include crimp, solder and screw termination and all receptacles have a robust design to ensure high performance in harsh climatic conditions. All models are highly reliable and excellent quality.
Features & Benefits
Robust design ensures high performance in a wide range of climatic conditions
Accommodates wires in a host of ways including; crimp, solder and screw termination
Plug & receptacle durability is excellent
Accommodates wires in a host of ways including; crimp, solder and screw termination
Plug & receptacle durability is excellent
Souriau UTS Series Plugs & Receptacles
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 13.0A |
Series | UTS |
Body Orientation | Straight |
Shell Size | 10 |
Mating Type | Bayonet |
Housing Material | Thermoplastic |
Strain Relief | No |
Maximum Operating Temperature | 105.0°C |
Minimum Operating Temperature | -40.0°C |
- RS Stock No.:
- 912-0825
- Mfr. Part No.:
- UTS6104P
- Brand:
- Souriau Sunbank by Eaton