Souriau, UTS 12 Way Flange Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 14, Bayonet,
- RS Stock No.:
- 848-8079
- Mfr. Part No.:
- UTS014E12P
- Brand:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 848-8079
- Mfr. Part No.:
- UTS014E12P
- Brand:
- Souriau Sunbank by Eaton
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Wall Mount Receptacles
From Souriau, these wall-mounted circular connectors are perfect for your environments that require a sleek and flush look. The receptacles available in this range are either a male or female version, so you are sure to find a suitable version for your application. All models are highly reliable and excellent quality.
Features & Benefits
Souriau UTS
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Gender | Female |
Contact Gender | Male |
Current Rating | 13 (Size 16) A, 7.5 (Size 20) A |
Voltage Rating | 600 V |
Shell Size | 14 |
Mounting Type | Flange Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
IP Rating | IP68, IP69K |
Mating Type | Bayonet |
Connector Size | Standard |
Body Orientation | Straight |
Series | UTS |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |