Bulgin Connector, 8 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP68, IP69K, Buccaneer 400 Series
- RS Stock No.:
- 841-9146
- Mfr. Part No.:
- PX0410/08S/4550
- Brand:
- Bulgin
Discontinued product
- RS Stock No.:
- 841-9146
- Mfr. Part No.:
- PX0410/08S/4550
- Brand:
- Bulgin
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
In-line Cable Coupler Shells
Mate with cable plug and socket
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp, Solder |
IP Rating | IP68, IP69K |
Current Rating | 5.0A |
Series | Buccaneer 400 |
Body Orientation | Straight |
Voltage Rating | 125 V |
Mating Type | Threaded |
Shell Size | 19 |
Housing Material | Polymer |
Strain Relief | Yes |
Contact Plating | Gold |
Priced to Clear | Yes |
Contact Material | Copper |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |