- RS Stock No.:
- 764-4969
- Mfr. Part No.:
- HR10A-10P-10PC(73)
- Brand:
- Hirose
Discontinued product
Alternative
Hirose Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Socket, Female, HR10 Series
£11.33
Each
RS Stock No.: 764-5010
- RS Stock No.:
- 764-4969
- Mfr. Part No.:
- HR10A-10P-10PC(73)
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hirose HR10A Series Push-Pull Circular Connectors
Hirose HR10A Series is a selection of high-performance plugs, sockets and jacks. The micro circular connectors are compact, durable and light weight. With their miniature design, the HR10A connectors provide a perfect solution for high-density applications where space is limited. Featuring a simple push-pull mechanism, connection and disconnection are completed in one smooth action. A five-key polarization system for accurate alignment ensures positive mating and the correct position is established, even when blind mating.
• Cable mount plugs with male contacts mate with panel mount receptacles with female contacts for cable to panel applications
• Cable mount plugs with male contacts mate with cable mount jacks with female contacts for cable to cable (in-line) applications
Crimp or soldering termination. For suitable contacts see part numbers 184-6463 and 184-6476 for female and 764-4543 and 166-4963 for male contacts.
Two hand crimp tools are available, see part numbers 772-7112 or 772-7115
• Cable mount plugs with male contacts mate with panel mount receptacles with female contacts for cable to panel applications
• Cable mount plugs with male contacts mate with cable mount jacks with female contacts for cable to cable (in-line) applications
Crimp or soldering termination. For suitable contacts see part numbers 184-6463 and 184-6476 for female and 764-4543 and 166-4963 for male contacts.
Two hand crimp tools are available, see part numbers 772-7112 or 772-7115
Features and Benefits
• Five Key polarization for accurate alignment
• Single action push-pull coupling mechanism
• High-density mounting for space saving
• Compact and lightweight design
• Solder or crimp contacts
• Single action push-pull coupling mechanism
• High-density mounting for space saving
• Compact and lightweight design
• Solder or crimp contacts
Applications
The HR10A series of connectors are Ideal for use in commercial, industrial, electronic and electrical small sized equipment. Some of the most common are
• Computers and peripherals
• Audio equipment
• Video equipment
• Portable wireless equipment
• Measuring equipment
• Instrumentation
• Audio equipment
• Video equipment
• Portable wireless equipment
• Measuring equipment
• Instrumentation
FAQ
Q - How robust are the connectors?
A - The HR10A connectors are manufactured from tough engineering materials. They are robust and reliable.
Q - Are there any accessories?
A - A selection of circular dust caps are available for added protection from dust and moisture. Dust caps protect the connector when not in use.
764-5063 is a dust cap for shell size 7 connectors
764-5060 is a dust cap for shell size 10 connectors
764-5067 is a dust cap for shell size 13 connectors
A - The HR10A connectors are manufactured from tough engineering materials. They are robust and reliable.
Q - Are there any accessories?
A - A selection of circular dust caps are available for added protection from dust and moisture. Dust caps protect the connector when not in use.
764-5063 is a dust cap for shell size 7 connectors
764-5060 is a dust cap for shell size 10 connectors
764-5067 is a dust cap for shell size 13 connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Mounting Type | Cable Mount |
Connector Size | Micro |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
Current Rating | 2A |
Series | HR10 |
Body Orientation | Straight |
Voltage Rating | 100 V ac |
Shell Size | 10mm |
Mating Type | Push-Pull |
Housing Material | Brass, Zinc Alloy |
Contact Plating | Gold, Silver |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Phosphor Bronze |
- RS Stock No.:
- 764-4969
- Mfr. Part No.:
- HR10A-10P-10PC(73)
- Brand:
- Hirose