- RS Stock No.:
- 708-0476
- Mfr. Part No.:
- MBG19R1
- Brand:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 708-0476
- Mfr. Part No.:
- MBG19R1
- Brand:
- Souriau Sunbank by Eaton
Technical Reference
Legislation and Compliance
Product Details
Panel Mounting Receptacle for Pin Contacts - MBG Series
Panel mounting male receptacle connector for pin contacts
Quick and easy installation with latching mechanism
5000 mating / unmating cycles
Quick and easy installation with latching mechanism
5000 mating / unmating cycles
Push Pull Souriau
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
Body Orientation | Straight |
Series | MBG |
Mating Type | Push-Pull |
Housing Material | Thermoplastic |
Strain Relief | No |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |