- RS Stock No.:
- 643-0132
- Mfr. Part No.:
- PRC03-12A10-2AM10.5
- Brand:
- Tajimi Electronics
Discontinued product
- RS Stock No.:
- 643-0132
- Mfr. Part No.:
- PRC03-12A10-2AM10.5
- Brand:
- Tajimi Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | PRC03 |
Voltage Rating | 600.0 V |
Shell Size | 21 |
Mating Type | Push-Pull |
Housing Material | Zinc |
Contact Plating | Gold |
Contact Material | Copper |
Maximum Operating Temperature | 85.0°C |
Minimum Operating Temperature | -25.0°C |