- RS Stock No.:
- 626-9592
- Mfr. Part No.:
- JL05-2A24-11PC-F0-RK
- Brand:
- JAE
Discontinued product
- RS Stock No.:
- 626-9592
- Mfr. Part No.:
- JL05-2A24-11PC-F0-RK
- Brand:
- JAE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Mounting Type | Box Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP55 |
Current Rating | 46.0A |
Body Orientation | Straight |
Series | JL05 |
Shell Size | 24 |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | 125.0°C |