Bulgin Connector, 12 Contacts, PCB Mount, Miniature Connector, Plug, Male, IP68, IP69K, Buccaneer 400 Series
- RS Stock No.:
- 611-2171
- Mfr. Part No.:
- PX0413/12P/PC
- Brand:
- Bulgin
Discontinued product
- RS Stock No.:
- 611-2171
- Mfr. Part No.:
- PX0413/12P/PC
- Brand:
- Bulgin
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Chassis Plug and Socket PCB Mounting
Mates with cable plug & socket
The Bulgin 400 series buccaneer one of the most compact connectors within the Buccaneer range. The 400 Series Buccaneer is ideal for designs requiring a small footprint.
It has 2.5kV AC breakdown voltage
Nitrile O rings
Nitrile O rings
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | PCB Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68, IP69K |
Current Rating | 1A |
Body Orientation | Straight |
Series | Buccaneer 400 |
Voltage Rating | 50 V ac/dc |
Shell Size | 19mm |
Mating Type | Threaded |
Housing Material | Polyamide |
Contact Plating | Gold |
Strain Relief | No |
Shielded/Unshielded | Unshielded |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 611-2171
- Mfr. Part No.:
- PX0413/12P/PC
- Brand:
- Bulgin