- RS Stock No.:
- 537-2344
- Mfr. Part No.:
- RM15WTPZA-2P(71)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 537-2344
- Mfr. Part No.:
- RM15WTPZA-2P(71)
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RM-W Series IP67 Waterproof Threaded Plug, with Long Back Shell
Brought to you by Hirose, this in-line circular connector plug has a very high rate of ingress protection, and is dust tight and waterproof. The connector mates with a threaded screw to ensure a sealed connection, and is also keyed to prevent mis-mating.
This rugged miniaturized connector features a robust long back shell. Strain reliefs are available separately in the range.
This rugged miniaturized connector features a robust long back shell. Strain reliefs are available separately in the range.
Features and Benefits
Waterproof Connector
Silver contact Finish
Solder Cup Termination
Silver contact Finish
Solder Cup Termination
Standards
JIS C 5432
Hirose RM Range
10-way standard (15mm mating face dia.) connectors for video equipment. Consisting of cable or chassis mounting plugs and sockets with metal shells and solder type terminations.
A rugged miniaturized circular connector
Gives excellent mechanical and electrical performance
Gives excellent mechanical and electrical performance
HIROSE 15mm Circular Video Connectors (Threaded)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 10A |
Body Orientation | Straight |
Series | RM-W |
Voltage Rating | 600 V ac, 840 V dc |
Housing Material | Brass |
Contact Plating | Silver |
Contact Material | Brass, Copper Alloy, Phosphor Bronze |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |