- RS Stock No.:
- 502-8132
- Mfr. Part No.:
- NJW-207-RM
- Brand:
- Nanahoshi Kagaku
Discontinued product
- RS Stock No.:
- 502-8132
- Mfr. Part No.:
- NJW-207-RM
- Brand:
- Nanahoshi Kagaku
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NJW Receptacle
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | NJW |
Voltage Rating | 250 V |
Shell Size | 20 |