- RS Stock No.:
- 502-6243
- Mfr. Part No.:
- NJC-244-RM
- Brand:
- Nanahoshi Kagaku
Available to back order for despatch 31/07/2024, delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£9.16
(exc. VAT)
£10.99
(inc. VAT)
Units | Per unit |
1 - 24 | £9.16 |
25 + | £8.26 |
- RS Stock No.:
- 502-6243
- Mfr. Part No.:
- NJC-244-RM
- Brand:
- Nanahoshi Kagaku
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NJC Receptacle
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 15.0A |
Series | NJC |
Body Orientation | Straight |
Voltage Rating | 250 V |
Shell Size | 24 |
Contact Plating | Gold, Silver |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Related links
- Nanahoshi Kagaku Circular Connector Panel Mount Male, NCS Series
- Nanahoshi Kagaku Circular Connector Panel Mount Male, NJW Series
- Nanahoshi Kagaku Circular Connector Panel Mount Female, NCS Series
- Nanahoshi Kagaku Circular Connector Cable Mount Female, NCS Series
- Nanahoshi Kagaku Circular Connector Cable Mount Male to Female, NJW Series
- Nanahoshi Kagaku Circular Connector Panel Mount Female, NJC Series
- Nanahoshi Kagaku Circular Connector Cable Mount Female, NJC Series
- Nanahoshi Kagaku Circular Connector Cable Mount Male, NJC Series