- RS Stock No.:
- 502-6029
- Mfr. Part No.:
- NJC-2012-PM
- Brand:
- Nanahoshi Kagaku
7 In stock - FREE next working day delivery available
10 available from Europe for delivery within 5 working day(s).
Added
Price Each
£18.51
(exc. VAT)
£22.21
(inc. VAT)
Units | Per unit |
1 - 24 | £18.51 |
25 + | £16.66 |
- RS Stock No.:
- 502-6029
- Mfr. Part No.:
- NJC-2012-PM
- Brand:
- Nanahoshi Kagaku
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NJC Plugs
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 5.0A |
Series | NJC |
Body Orientation | Straight |
Voltage Rating | 250 V |
Shell Size | 20 |
Contact Plating | Gold, Silver |
Minimum Operating Temperature | -25°C |
Contact Material | Copper |